
FG28C0G1H391JNT00 | |
|---|---|
DigiKey Part Number | 445-181267-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H391JNT00 |
Description | CAP CER 390PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H391JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2A391JN000 | TDK | 168 | 445-FK28C0G2A391JN000-ND | $2.55000 | Upgrade |
| FA28C0G1H391JNU00 | TDK | 955 | 445-181189-ND | $2.30000 | Parametric Equivalent |
| FA28C0G1H391JNU06 | TDK | 9,024 | 445-180722-1-ND | $2.38000 | Parametric Equivalent |
| FG28C0G1H391JNT06 | TDK | 434 | 445-173496-1-ND | $1.97000 | Parametric Equivalent |
| FK28C0G1H391JN000 | TDK | 146 | 445-FK28C0G1H391JN000-ND | $2.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79920 | $39.96 |
| 100 | $0.70290 | $70.29 |
| 500 | $0.54130 | $270.65 |
| 1,000 | $0.49156 | $491.56 |
| 2,500 | $0.43913 | $1,097.83 |
| 5,000 | $0.40757 | $2,037.85 |

