
FA28C0G1H391JNU06 | |
|---|---|
DigiKey Part Number | 445-180722-1-ND - Cut Tape (CT) 445-180722-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H391JNU06 |
Description | CAP CER 390PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H391JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38900 | $13.89 |
| 50 | $1.00640 | $50.32 |
| 100 | $0.88870 | $88.87 |
| 500 | $0.69208 | $346.04 |
| 1,000 | $0.63141 | $631.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56490 | $1,129.80 |
| 4,000 | $0.52505 | $2,100.20 |
| 6,000 | $0.50510 | $3,030.60 |
| 10,000 | $0.48300 | $4,830.00 |
| 14,000 | $0.47008 | $6,581.12 |
| 20,000 | $0.45765 | $9,153.00 |

