3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G1H332JNT06

DigiKey Part Number
445-173494-1-ND - Cut Tape (CT)
445-173494-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G1H332JNT06
Description
CAP CER 3300PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G1H332JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A332JNT06TDK4,433445-173543-1-ND$2.80000Upgrade
FA28C0G1H332JNU00TDK176445-181188-ND$2.80000Parametric Equivalent
FA28C0G1H332JNU06TDK3,438445-180721-1-ND$2.88000Parametric Equivalent
FG28C0G1H332JNT00TDK80445-181756-ND$2.30000Parametric Equivalent
FK28C0G1H332JN000TDK692445-FK28C0G1H332J-ND$2.55000Parametric Equivalent
In-Stock: 503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02440$51.22
100$0.90520$90.52
500$0.70540$352.70
1,000$0.64391$643.91
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.57629$1,152.58
4,000$0.53584$2,143.36
6,000$0.51558$3,093.48
10,000$0.49315$4,931.50
14,000$0.48004$6,720.56
20,000$0.46743$9,348.60
Manufacturers Standard Package