
FA28C0G1H332JNU00 | |
|---|---|
DigiKey Part Number | 445-181188-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H332JNU00 |
Description | CAP CER 3300PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H332JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H332JNU06 | TDK | 3,438 | 445-180721-1-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21840 | $60.92 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.85274 | $426.37 |
| 1,000 | $0.78186 | $781.86 |
| 2,500 | $0.70708 | $1,767.70 |
| 5,000 | $0.66206 | $3,310.30 |

