
FG26C0G2W153JNT06 | |
|---|---|
DigiKey Part Number | 445-173429-1-ND - Cut Tape (CT) 445-173429-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2W153JNT06 |
Description | CAP CER 0.015UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2W153JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2J153JNT06 | TDK | 365 | 445-173286-1-ND | $44.29000 | Upgrade |
| FA26C0G2W153JNU06 | TDK | 3,783 | 445-180675-1-ND | $32.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.36600 | $43.66 |
| 50 | $3.36100 | $168.05 |
| 100 | $3.05100 | $305.10 |
| 500 | $2.52664 | $1,263.32 |
| 1,000 | $2.36459 | $2,364.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16752 | $4,335.04 |
| 4,000 | $2.06088 | $8,243.52 |
| 6,000 | $2.00747 | $12,044.82 |
| 10,000 | $1.94827 | $19,482.70 |
| 14,000 | $1.91367 | $26,791.38 |
| 20,000 | $1.88038 | $37,607.60 |

