
FG20C0G2J153JNT06 | |
|---|---|
DigiKey Part Number | 445-173286-1-ND - Cut Tape (CT) 445-173286-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2J153JNT06 |
Description | CAP CER 0.015UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2J153JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20C0G2J153JNU06 | TDK | 673 | 445-180580-1-ND | $13.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.35800 | $73.58 |
| 50 | $5.81580 | $290.79 |
| 100 | $5.34070 | $534.07 |
| 500 | $4.53678 | $2,268.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.04465 | $6,066.97 |
| 3,000 | $3.86720 | $11,601.60 |
| 4,500 | $3.77829 | $17,002.31 |
| 7,500 | $3.67973 | $27,597.98 |
| 10,500 | $3.62213 | $38,032.36 |
| 15,000 | $3.56669 | $53,500.35 |

