
FG22X7R1E156MRT06 | |
|---|---|
DigiKey Part Number | 445-173318-1-ND - Cut Tape (CT) 445-173318-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E156MRT06 |
Description | CAP CER 15UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E156MRT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22X7R1E156MRU00 | TDK | 383 | 445-181126-ND | $14.72000 | Parametric Equivalent |
| FG22X7R1E156MRT00 | TDK | 574 | 445-181254-ND | $12.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $8.32800 | $83.28 |
| 100 | $5.98610 | $598.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.70138 | $4,701.38 |

