
FA22X7R1E156MRU00 | |
|---|---|
DigiKey Part Number | 445-181126-ND |
Manufacturer | |
Manufacturer Product Number | FA22X7R1E156MRU00 |
Description | CAP CER 15UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22X7R1E156MRU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H150JNU00 | TDK | 2,740 | 445-181178-ND | $2.14000 | Similar |
| FA28C0G2A150JNU00 | TDK | 0 | FA28C0G2A150JNU00-ND | $0.74602 | Similar |
| FA28NP01H150JNU00 | TDK | 0 | FA28NP01H150JNU00-ND | $0.69752 | Similar |
| FA28NP02A150JNU00 | TDK | 480 | 445-FA28NP02A150JNU00-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.81600 | $98.16 |
| 50 | $7.88440 | $394.22 |
| 100 | $7.28840 | $728.84 |
| 500 | $6.28106 | $3,140.53 |
| 1,000 | $5.96922 | $5,969.22 |
| 2,500 | $5.63995 | $14,099.88 |
| 5,000 | $5.44138 | $27,206.90 |

