Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20C0G2J223JNT06 | |
|---|---|
DigiKey Part Number | 445-173287-1-ND - Cut Tape (CT) 445-173287-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2J223JNT06 |
Description | CAP CER 0.022UF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2J223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.18000 | $81.80 |
| 50 | $6.50480 | $325.24 |
| 100 | $5.98690 | $598.69 |
| 500 | $5.11064 | $2,555.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.56957 | $6,854.35 |
| 3,000 | $4.37609 | $13,128.27 |
| 4,500 | $4.27918 | $19,256.31 |
| 7,500 | $4.17174 | $31,288.05 |
| 10,500 | $4.10893 | $43,143.76 |
| 15,000 | $4.04850 | $60,727.50 |




