0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2J223JNT00

DigiKey Part Number
445-FG20C0G2J223JNT00-ND
Manufacturer
Manufacturer Product Number
FG20C0G2J223JNT00
Description
CAP CER 0.022UF 630V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2J223JNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.09000$12.09
10$7.95000$79.50
50$6.31900$315.95
100$5.81590$581.59
500$4.96464$2,482.32
1,000$4.70138$4,701.38
2,500$4.42340$11,058.50
5,000$4.25574$21,278.70
Manufacturers Standard Package