Direct
Parametric Equivalent

FG11X7R1C226MRT00 | |
|---|---|
DigiKey Part Number | FG11X7R1C226MRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7R1C226MRT00 |
Description | CAP CER 22UF 16V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1C226MRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7R1C226MR020 | TDK | 1,766 | 445-FK11X7R1C226MR020-ND | $6.66000 | Direct |
| FG11X7R1C226MRT06 | TDK | 1,449 | 445-173115-1-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.69304 | $1,346.52 |



