22 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG11X7R1C226MRT06

DigiKey Part Number
445-173115-1-ND - Cut Tape (CT)
445-173115-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG11X7R1C226MRT06
Description
CAP CER 22UF 16V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG11X7R1C226MRT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,449
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.48000$7.48
10$4.74400$47.44
50$3.66360$183.18
100$3.33050$333.05
500$2.76998$1,384.99
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$2.43801$3,657.01
3,000$2.31430$6,942.90
4,500$2.25233$10,135.49
7,500$2.18365$16,377.38
10,500$2.14349$22,506.65
15,000$2.10487$31,573.05
Manufacturers Standard Package