FA28X7R2A222KNU00 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 0
Unit Price: $0.89334
Datasheet

Similar


TDK
In Stock: 590
Unit Price: $4.52000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.36476
Datasheet

Similar


TDK
In Stock: 420
Unit Price: $3.12000
Datasheet

Similar


TDK
In Stock: 680
Unit Price: $3.70000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.14526
Datasheet

Parametric Equivalent


TDK
In Stock: 2,104
Unit Price: $2.63000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R2A222KNU00

DigiKey Part Number
FA28X7R2A222KNU00-ND
Manufacturer
Manufacturer Product Number
FA28X7R2A222KNU00
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R2A222KNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.74602$373.01
Manufacturers Standard Package