2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R2A222KNU06

DigiKey Part Number
445-180806-1-ND - Cut Tape (CT)
445-180806-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R2A222KNU06
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R2A222KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,104
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.55400$15.54
50$1.13120$56.56
100$1.00220$100.22
500$0.78498$392.49
1,000$0.71807$718.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.64412$1,288.24
4,000$0.60015$2,400.60
6,000$0.57814$3,468.84
10,000$0.55375$5,537.50
14,000$0.53950$7,553.00
20,000$0.52579$10,515.80
Manufacturers Standard Package