1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1E105KRU06

DigiKey Part Number
445-180799-1-ND - Cut Tape (CT)
445-180799-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X7R1E105KRU06
Description
CAP CER 1UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1E105KRU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Tolerance
±10%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7R1E105KNU06TDK1,198445-174260-1-ND$3.62000Direct
FA20X7R1H105KNU06TDK1,443445-174237-1-ND$6.99000Upgrade
FA26X8R1E105KNU06TDK3,268445-175056-1-ND$4.52000Similar
FA26X8R1H105KRU06TDK4,446445-175057-1-ND$6.17000Similar
In-Stock: 749
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.86600$18.66
50$1.37300$68.65
100$1.22250$122.25
500$0.96750$483.75
1,000$0.88883$888.83
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.80065$1,601.30
4,000$0.74898$2,995.92
6,000$0.72311$4,338.66
10,000$0.69443$6,944.30
14,000$0.67768$9,487.52
20,000$0.66156$13,231.20
Manufacturers Standard Package