1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20X7R1H105KNU06

DigiKey Part Number
445-174237-1-ND - Cut Tape (CT)
445-174237-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20X7R1H105KNU06
Description
CAP CER 1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20X7R1H105KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±10%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X8R1H105KRU06TDK4,446445-175057-1-ND$6.17000Similar
FA20X7R1H105KNU00TDK392445-181118-ND$6.74000Parametric Equivalent
In-Stock: 1,443
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.40700$44.07
50$3.39060$169.53
100$3.07810$307.81
500$2.55048$1,275.24
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$2.23975$3,359.62
3,000$2.12337$6,370.11
4,500$2.06508$9,292.86
7,500$2.00047$15,003.52
10,500$1.96268$20,608.14
15,000$1.92635$28,895.25
Manufacturers Standard Package