
FA24C0G2A682JNU06 | |
|---|---|
DigiKey Part Number | 445-180612-1-ND - Cut Tape (CT) 445-180612-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA24C0G2A682JNU06 |
Description | CAP CER 6800PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G2A682JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G2E682JNU06 | TDK | 1,870 | 445-180616-1-ND | $4.44000 | Upgrade |
| FA24NP02E682JNU06 | TDK | 4,564 | 445-174959-1-ND | $4.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59800 | $25.98 |
| 50 | $1.94360 | $97.18 |
| 100 | $1.74300 | $174.30 |
| 500 | $1.40488 | $702.44 |
| 1,000 | $1.30039 | $1,300.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.17975 | $2,359.50 |
| 4,000 | $1.11103 | $4,444.12 |
| 6,000 | $1.07663 | $6,459.78 |
| 10,000 | $1.03851 | $10,385.10 |
| 14,000 | $1.01622 | $14,227.08 |
| 20,000 | $0.99478 | $19,895.60 |

