6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G2E682JNU06

DigiKey Part Number
445-180616-1-ND - Cut Tape (CT)
445-180616-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G2E682JNU06
Description
CAP CER 6800PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G2E682JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24NP02E682JNU06TDK4,564445-174959-1-ND$4.77000Direct
In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.73000$27.30
50$2.05200$102.60
100$1.84240$184.24
500$1.48908$744.54
1,000$1.37981$1,379.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.25316$2,506.32
4,000$1.18139$4,725.56
6,000$1.14543$6,872.58
10,000$1.10559$11,055.90
14,000$1.08230$15,152.20
20,000$1.05989$21,197.80
Manufacturers Standard Package