3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R1H335KNU06

DigiKey Part Number
445-180604-1-ND - Cut Tape (CT)
445-180604-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22X7R1H335KNU06
Description
CAP CER 3.3UF 50V X7R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1H335KNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±10%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7R1H335KRU06TDK0FA26X7R1H335KRU06-ND$2.67742Direct
FA26X7S2A335KRU06TDK0FA26X7S2A335KRU06-ND$3.29724Similar
FA22X7R1H335KNU00TDK508445-181129-ND$11.84000Parametric Equivalent
In-Stock: 1,452
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.17000$12.17
10$8.02400$80.24
50$6.36840$318.42
100$5.85860$585.86
500$4.99636$2,498.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$4.59467$4,594.67
2,000$4.38140$8,762.80
3,000$4.27460$12,823.80
5,000$4.15618$20,780.90
7,000$4.08697$28,608.79
10,000$4.02038$40,203.80
Manufacturers Standard Package