3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22X7R1H335KNU00

DigiKey Part Number
445-181129-ND
Manufacturer
Manufacturer Product Number
FA22X7R1H335KNU00
Description
CAP CER 3.3UF 50V X7R RADIAL
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22X7R1H335KNU00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±10%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26X7R1H335KRU00TDK0FA26X7R1H335KRU00-ND$3.09080Similar
FA26X7S2A335KRU00TDK0FA26X7S2A335KRU00-ND$3.68388Similar
FA22X7R1H335KNU06TDK1,452445-180604-1-ND$12.17000Parametric Equivalent
In-Stock: 508
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.84000$11.84
10$7.79400$77.94
50$6.18580$309.29
100$5.69090$569.09
500$4.85364$2,426.82
1,000$4.59467$4,594.67
2,500$4.32112$10,802.80
5,000$4.15618$20,780.90
Manufacturers Standard Package