0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA22C0G2A104JNU06

DigiKey Part Number
445-180596-1-ND - Cut Tape (CT)
445-180596-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA22C0G2A104JNU06
Description
CAP CER 0.1UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA22C0G2A104JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.295" L x 0.177" W (7.50mm x 4.50mm)
Tolerance
±5%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA26C0G2A104JRU06TDK374445-175399-1-ND$11.10000Direct
FA22C0G2E104JRU06TDK1,468445-180597-1-ND$23.10000Upgrade
FA22NP02E104JRU06TDK237445-174951-1-ND$24.91000Upgrade
FA22C0G2A104JNU00TDK156445-181124-ND$14.72000Parametric Equivalent
In-Stock: 673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.13000$15.13
10$10.10400$101.04
50$8.11620$405.81
100$7.50290$750.29
500$6.46572$3,232.86
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$5.96922$5,969.22
2,000$5.71255$11,425.10
3,000$5.58396$16,751.88
5,000$5.44138$27,206.90
7,000$5.35803$37,506.21
10,000$5.27785$52,778.50
Manufacturers Standard Package