
FA22NP02E104JRU06 | |
|---|---|
DigiKey Part Number | 445-174951-1-ND - Cut Tape (CT) 445-174951-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA22NP02E104JRU06 |
Description | CAP CER 0.1UF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA22NP02E104JRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.91000 | $24.91 |
| 10 | $17.26500 | $172.65 |
| 50 | $14.23800 | $711.90 |
| 100 | $13.30320 | $1,330.32 |
| 500 | $11.72172 | $5,860.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.91116 | $10,911.16 |
| 2,000 | $10.51937 | $21,038.74 |
| 3,000 | $10.32305 | $30,969.15 |
| 5,000 | $10.10542 | $50,527.10 |
| 7,000 | $9.97818 | $69,847.26 |

