Direct
Upgrade
Upgrade
Parametric Equivalent

FA20C0G2W223JNU06 | |
|---|---|
DigiKey Part Number | 445-180583-1-ND - Cut Tape (CT) 445-180583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2W223JNU06 |
Description | CAP CER 0.022UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2W223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.48800 | $94.88 |
| 50 | $7.59840 | $379.92 |
| 100 | $7.01460 | $701.46 |
| 500 | $6.02816 | $3,014.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.41090 | $8,116.35 |
| 3,000 | $5.19303 | $15,579.09 |
| 4,500 | $5.08388 | $22,877.46 |
| 7,500 | $4.96286 | $37,221.45 |
| 10,500 | $4.89209 | $51,366.94 |
| 15,000 | $4.82403 | $72,360.45 |


