FA20NP02W223JNU06 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 5,836
Unit Price: $16.28000
Datasheet
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA20NP02W223JNU06

DigiKey Part Number
445-174949-1-ND - Cut Tape (CT)
445-174949-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA20NP02W223JNU06
Description
CAP CER 0.022UF 450V NP0 RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA20NP02W223JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Temperature
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Tolerance
±5%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20NP02J223JNU06TDK5,836445-174947-1-ND$16.28000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.29000$15.29
10$10.24400$102.44
50$8.23800$411.90
100$7.61720$761.72
500$6.56864$3,284.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$5.90775$8,861.62
3,000$5.67599$17,027.97
4,500$5.55991$25,019.60
7,500$5.43119$40,733.93
10,500$5.35593$56,237.26
15,000$5.28351$79,252.65
Manufacturers Standard Package