RF Diplexer 617MHz ~ 960MHz / 1.452GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX252690DT-5072A1

DigiKey Part Number
445-DPX252690DT-5072A1TR-ND - Tape & Reel (TR)
445-DPX252690DT-5072A1CT-ND - Cut Tape (CT)
445-DPX252690DT-5072A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX252690DT-5072A1
Description
MULTILAYER DIPLEXER FOR LTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Diplexer 617MHz ~ 960MHz / 1.452GHz ~ 2.69GHz 1008 (2520 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
617MHz ~ 960MHz / 1.452GHz ~ 2.69GHz
Low Band Attenuation (min / max dB)
30.00dB / 39.00dB
High Band Attenuation (min / max dB)
28.00dB / 38.00dB
Return Loss (Low Band / High Band)
16.0dB / 15.0dB
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 8 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$3.21500$32.15
25$2.96320$74.08
50$2.78540$139.27
100$2.61850$261.85
250$2.41480$603.70
500$2.27144$1,135.72
1,000$2.13660$2,136.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.95236$3,904.72
4,000$1.83656$7,346.24
6,000$1.77201$10,632.06
10,000$1.69388$16,938.80
14,000$1.64429$23,020.06
20,000$1.59329$31,865.80
Manufacturers Standard Package