RF Diplexer 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPX202690DT-4060A1

DigiKey Part Number
445-175627-2-ND - Tape & Reel (TR)
445-175627-1-ND - Cut Tape (CT)
445-175627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPX202690DT-4060A1
Description
RF DIPLEXER 0805 6 PC PAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
DPX202690DT-4060A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
High Band Attenuation (min / max dB)
20.00dB / 24.00dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$5.36900$53.69
25$5.06120$126.53
100$4.63450$463.45
250$4.37844$1,094.61
500$4.19724$2,098.62
1,000$4.02632$4,026.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.86501$7,730.02
4,000$3.71289$14,851.56
6,000$3.62798$21,767.88
10,000$3.52512$35,251.20
14,000$3.45977$48,436.78
20,000$3.39254$67,850.80
Manufacturers Standard Package