
CLF10040T-331M-D | |
|---|---|
DigiKey Part Number | 445-9608-2-ND - Tape & Reel (TR) 445-9608-1-ND - Cut Tape (CT) 445-9608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-331M-D |
Description | FIXED IND 330UH 530MA 1.032 OHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 530 mA 1.032Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-331M-D Models |
Category | Current - Saturation (Isat) 700mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.032Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447713331 | Würth Elektronik | 300 | 732-13493-1-ND | $18.42000 | Similar |
| 7447714331 | Würth Elektronik | 644 | 732-4111-1-ND | $18.58000 | Similar |
| ASPI-104S-331M-T | Abracon LLC | 0 | 535-ASPI-104S-331M-TCT-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |

