MFR Recommended
Similar
Similar
Similar


CKG45KX7R1C106K290JH | |
|---|---|
DigiKey Part Number | 445-10344-2-ND - Tape & Reel (TR) 445-10344-1-ND - Cut Tape (CT) 445-10344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG45KX7R1C106K290JH |
Description | CAP CER 10UF 16V X7R SMD |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG45KX7R1C106K290JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Tolerance ±10% | Thickness (Max) 0.118" (3.00mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H106K250AE | TDK | 83,495 | 445-8914-1-ND | $11.51000 | MFR Recommended |
| CKG57KX7R1E106K335JH | TDK | 0 | 445-10432-2-ND | $18.92384 | Similar |
| CKG57KX7S1H106K335JH | TDK | 0 | 445-10462-2-ND | $18.92384 | Similar |
| CKG57KX7S2A106K335JH | TDK | 2,841 | 445-10466-1-ND | $39.38000 | Similar |



