

C3225X7S1H106K250AE | |
|---|---|
DigiKey Part Number | 445-8914-2-ND - Tape & Reel (TR) 445-8914-1-ND - Cut Tape (CT) 445-8914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1H106K250AE |
Description | CAP CER 10UF 50V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1H106K250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.51000 | $11.51 |
| 10 | $7.53100 | $75.31 |
| 50 | $5.96060 | $298.03 |
| 100 | $5.47630 | $547.63 |
| 500 | $4.65748 | $2,328.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.27814 | $4,278.14 |
| 2,000 | $4.07548 | $8,150.96 |
| 3,000 | $3.97394 | $11,921.82 |
| 5,000 | $3.86144 | $19,307.20 |
| 7,000 | $3.79564 | $26,569.48 |
| 10,000 | $3.73234 | $37,323.40 |



