MFR Recommended
MFR Recommended
Similar


CGJ6L2X7R1C155K160AA | |
|---|---|
DigiKey Part Number | 445-13382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGJ6L2X7R1C155K160AA |
Description | CAP CER 1.5UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ6L2X7R1C155K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6L2X8R1E155K160AA | TDK | 0 | 445-5924-1-ND | $10.77000 | MFR Recommended |
| CGA6M2X7R1H155K200AA | TDK | 1,071 | 445-5714-1-ND | $4.28000 | MFR Recommended |
| C1210T105K5RALTU | KEMET | 0 | 399-C1210T105K5RALTUTR-ND | $10.64084 | Similar |



