Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

C1210T105K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210T105K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210T105K5RALTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T105K5RALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210T105K5RAC | KEMET | 0 | 399-C1210T105K5RAC-ND | $13.28652 | Parametric Equivalent |
| C1210T105K5RACTU | KEMET | 0 | 399-C1210T105K5RACTUTR-ND | $10.64084 | Parametric Equivalent |
| C1210T105K5RCL | KEMET | 0 | 399-C1210T105K5RCL-ND | $13.48943 | Parametric Equivalent |
| C1210T105K5RCLTM | KEMET | 0 | 399-C1210T105K5RCLTMTR-ND | $11.22856 | Parametric Equivalent |
| CGJ6L2X7R1H105K160AA | TDK | 0 | 445-13385-1-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.64084 | $21,281.68 |






