MFR Recommended
Direct
Direct
Direct


CGJ5L3X7R2D104K160AA | |
|---|---|
DigiKey Part Number | 445-9244-2-ND - Tape & Reel (TR) 445-9244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ5L3X7R2D104K160AA |
Description | CAP CER 0.1UF 200V X7R 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L3X7R2D104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R2E104K160AA | TDK | 145,093 | 445-5851-1-ND | $3.12000 | MFR Recommended |
| 12062C104K4T2A | KYOCERA AVX | 8,747 | 478-KAM31GR72D104KUCT-ND | $5.34000 | Direct |
| C1206T104K2RALTU | KEMET | 0 | 399-C1206T104K2RALTUTR-ND | $4.14811 | Direct |
| C1206T104K2RCLTU | KEMET | 0 | 399-C1206T104K2RCLTUTR-ND | $4.69227 | Direct |




