
12062C104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR72D104KUTR-ND - Tape & Reel (TR) 478-KAM31GR72D104KUCT-ND - Cut Tape (CT) 478-KAM31GR72D104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12062C104K4T2A |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.78200 | $37.82 |
| 50 | $2.85780 | $142.89 |
| 100 | $2.48860 | $248.86 |
| 500 | $1.84342 | $921.71 |
| 1,000 | $1.56694 | $1,566.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.62313 | $3,246.26 |
| 4,000 | $1.53604 | $6,144.16 |
| 6,000 | $1.49244 | $8,954.64 |
| 10,000 | $1.44411 | $14,441.10 |
| 14,000 | $1.41585 | $19,821.90 |
| 20,000 | $1.38867 | $27,773.40 |

