MFR Recommended
Similar
Similar


CGJ5L2C0G1H104J160AA | |
|---|---|
DigiKey Part Number | 445-8219-2-ND - Tape & Reel (TR) 445-8219-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5L2C0G1H104J160AA |
Description | CAP CER 0.1UF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5L2C0G1H104J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L2C0G1H104J160AA | TDK | 224,221 | 445-6984-1-ND | $5.92000 | MFR Recommended |
| C1206T104J1RALTU | KEMET | 0 | 399-C1206T104J1RALTUTR-ND | $5.42459 | Similar |
| C1206T104J5RALTU | KEMET | 0 | 399-C1206T104J5RALTUTR-ND | $3.77813 | Similar |



