

CGA5L2C0G1H104J160AA | |
|---|---|
DigiKey Part Number | 445-6984-2-ND - Tape & Reel (TR) 445-6984-1-ND - Cut Tape (CT) 445-6984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G1H104J160AA |
Description | CAP CER 0.1UF 50V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G1H104J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 50 | $2.80020 | $140.01 |
| 100 | $2.53140 | $253.14 |
| 500 | $2.07774 | $1,038.87 |
| 1,000 | $1.93764 | $1,937.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.77026 | $3,540.52 |
| 4,000 | $1.67803 | $6,712.12 |
| 6,000 | $1.63186 | $9,791.16 |
| 10,000 | $1.58067 | $15,806.70 |
| 14,000 | $1.55075 | $21,710.50 |
| 20,000 | $1.52196 | $30,439.20 |



