MFR Recommended
Direct
Direct


CGJ4J2X7R2A473K125AA | |
|---|---|
DigiKey Part Number | 445-9186-2-ND - Tape & Reel (TR) 445-9186-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R2A473K125AA |
Description | CAP CER 0.047UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R2A473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A473K125AA | TDK | 501 | 445-5825-1-ND | $1.40000 | MFR Recommended |
| 08051C473K4T4A | KYOCERA AVX | 0 | 478-KAM21KR72A473KLTR-ND | $0.27138 | Direct |
| HMF212B7473KGHT | Taiyo Yuden | 1,720 | 587-HMF212B7473KGHTCT-ND | $1.89000 | Direct |




