

CGA4J2X7R2A473K125AA | |
|---|---|
DigiKey Part Number | 445-5825-2-ND - Tape & Reel (TR) 445-5825-1-ND - Cut Tape (CT) 445-5825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A473K125AA |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A473K125AB | TDK | 686 | 445-12806-1-ND | $397.00000 | Upgrade |
| CGA4J3X7T2E473K125AA | TDK | 6,145 | 445-6975-1-ND | $581.00000 | Similar |
| CGA4J4X7T2W473K125AA | TDK | 41 | 445-7114-1-ND | $566.00000 | Similar |
| C0805C473K1RACAUTO | KEMET | 4,268 | 399-15923-1-ND | $535.00000 | Direct |
| CL21B473KCCWPNC | Samsung Electro-Mechanics | 66,035 | 1276-6815-1-ND | $336.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.80600 | $8.06 |
| 50 | $0.56900 | $28.45 |
| 100 | $0.49740 | $49.74 |
| 500 | $0.37540 | $187.70 |
| 1,000 | $0.33790 | $337.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29844 | $596.88 |
| 4,000 | $0.27388 | $1,095.52 |
| 6,000 | $0.26160 | $1,569.60 |
| 10,000 | $0.24799 | $2,479.90 |
| 14,000 | $0.24004 | $3,360.56 |
| 20,000 | $0.23241 | $4,648.20 |

