0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGJ4J2X7R1H473K125AA

DigiKey Part Number
445-8164-2-ND - Tape & Reel (TR)
445-8164-1-ND - Cut Tape (CT)
445-8164-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ4J2X7R1H473K125AA
Description
CAP CER 0.047UF 50V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ4J2X7R1H473K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R2A473K125AATDK501445-5825-1-ND$1.40000MFR Recommended
AC0805KRX7R9BB473YAGEO89311-3178-1-ND$1.56000Direct
C0805T473K5RACTUKEMET0399-C0805T473K5RACTUTR-ND$2.03819Direct
C0805T473K5RALTUKEMET0399-C0805T473K5RALTUTR-ND$2.03819Direct
C0805T473K5RCLTUKEMET0399-C0805T473K5RCLTUTR-ND$2.59175Direct
In-Stock: 1,851
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.32400$13.24
50$0.95700$47.85
100$0.84520$84.52
500$0.65756$328.78
1,000$0.59968$599.68
Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.37300$13.73
50$0.98320$49.16
100$0.86080$86.08
500$0.65328$326.64
1,000$0.58866$588.66
* All Digi-Reel orders will add a $55.00 reeling fee.