

CGJ4J2X7R1H473K125AA | |
|---|---|
DigiKey Part Number | 445-8164-2-ND - Tape & Reel (TR) 445-8164-1-ND - Cut Tape (CT) 445-8164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1H473K125AA |
Description | CAP CER 0.047UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1H473K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R2A473K125AA | TDK | 501 | 445-5825-1-ND | $1.40000 | MFR Recommended |
| AC0805KRX7R9BB473 | YAGEO | 89 | 311-3178-1-ND | $1.56000 | Direct |
| C0805T473K5RACTU | KEMET | 0 | 399-C0805T473K5RACTUTR-ND | $2.03819 | Direct |
| C0805T473K5RALTU | KEMET | 0 | 399-C0805T473K5RALTUTR-ND | $2.03819 | Direct |
| C0805T473K5RCLTU | KEMET | 0 | 399-C0805T473K5RCLTUTR-ND | $2.59175 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.95700 | $47.85 |
| 100 | $0.84520 | $84.52 |
| 500 | $0.65756 | $328.78 |
| 1,000 | $0.59968 | $599.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.37300 | $13.73 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86080 | $86.08 |
| 500 | $0.65328 | $326.64 |
| 1,000 | $0.58866 | $588.66 |

