

CGJ4J2X7R1H224K125AA | |
|---|---|
DigiKey Part Number | 445-8168-2-ND - Tape & Reel (TR) 445-8168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ4J2X7R1H224K125AA |
Description | CAP CER 0.22UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4J2X7R1H224K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J2X7R1H224K125AA | TDK | 73,037 | 445-5683-1-ND | $1.73000 | MFR Recommended |
| 08055C224K4T4A | KYOCERA AVX | 16,926 | 478-KAM21KR71H224KLCT-ND | $1.15000 | Direct |
| C0805T224K5RCLTU | KEMET | 0 | 399-C0805T224K5RCLTUTR-ND | $5.46921 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.04080 | $52.04 |
| 100 | $0.92080 | $92.08 |
| 500 | $0.71922 | $359.61 |

