0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C224K4T4A

DigiKey Part Number
478-KAM21KR71H224KLTR-ND - Tape & Reel (TR)
478-KAM21KR71H224KLCT-ND - Cut Tape (CT)
478-KAM21KR71H224KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C224K4T4A
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C224K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,926
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65800$6.58
50$0.46200$23.10
100$0.40200$40.20
500$0.30042$150.21
1,000$0.26925$269.25
2,500$0.23635$590.88
5,000$0.21657$1,082.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20030$2,003.00
20,000$0.18692$3,738.40
30,000$0.18023$5,406.90
50,000$0.17281$8,640.50
70,000$0.16847$11,792.90
100,000$0.16430$16,430.00
Manufacturers Standard Package