

CGJ3E3C0G2D121J080AA | |
|---|---|
DigiKey Part Number | 445-9144-2-ND - Tape & Reel (TR) 445-9144-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E3C0G2D121J080AA |
Description | CAP CER 120PF 200V C0G 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E3C0G2D121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3C0G2E101J080AA | TDK | 29,028 | 445-5738-1-ND | $1.32000 | MFR Recommended |
| C0603C121JAGACAUTO | KEMET | 4,557 | 399-20389-1-ND | $5.02000 | Similar |
| C0805T101K2GCLTU | KEMET | 0 | 399-C0805T101K2GCLTUTR-ND | $2.23880 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.15100 | $11.51 |
| 100 | $0.75640 | $75.64 |
| 1,000 | $0.53884 | $538.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46392 | $1,855.68 |

