
C0603C121JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-20389-2-ND - Tape & Reel (TR) 399-20389-1-ND - Cut Tape (CT) 399-20389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C121JAGACAUTO |
Description | CAP CER 120PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C121JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.08300 | $30.83 |
| 50 | $2.33160 | $116.58 |
| 100 | $2.09890 | $209.89 |
| 500 | $1.70712 | $853.56 |
| 1,000 | $1.58617 | $1,586.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40469 | $5,618.76 |
| 8,000 | $1.33724 | $10,697.92 |
| 12,000 | $1.30346 | $15,641.52 |
| 20,000 | $1.26601 | $25,320.20 |
| 28,000 | $1.24412 | $34,835.36 |
| 40,000 | $1.22306 | $48,922.40 |

