MFR Recommended
Direct
Direct
Similar


CGJ3E2X7R1H153K080AA | |
|---|---|
DigiKey Part Number | 445-8117-2-ND - Tape & Reel (TR) 445-8117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ3E2X7R1H153K080AA |
Description | CAP CER 0.015UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2X7R1H153K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2X7R1H153K080AA | TDK | 39,257 | 445-6923-1-ND | $0.82000 | MFR Recommended |
| 06035C153K4T2A | KYOCERA AVX | 4,043 | 478-KAM15AR71H153KTCT-ND | $2.14000 | Direct |
| 06035C153K4T4A | KYOCERA AVX | 14,662 | 478-KAM15AR71H153KMCT-ND | $2.14000 | Direct |
| C0603T123K5RACTU | KEMET | 0 | 399-C0603T123K5RACTUTR-ND | $1.88330 | Similar |




