
06035C153K4T4A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H153KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H153KMCT-ND - Cut Tape (CT) 478-KAM15AR71H153KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153K4T4A |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153K4T4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.19400 | $11.94 |
50 | $0.86100 | $43.05 |
100 | $0.75900 | $75.90 |
500 | $0.58728 | $293.64 |
1,000 | $0.53450 | $534.50 |
2,500 | $0.47881 | $1,197.03 |
5,000 | $0.44527 | $2,226.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.41196 | $6,179.40 |