

CGJ3E2C0G1H680J080AA | |
|---|---|
DigiKey Part Number | 445-13336-2-ND - Tape & Reel (TR) 445-13336-1-ND - Cut Tape (CT) 445-13336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H680J080AA |
Description | CAP CER 68PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H680J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A680J4T4A | KYOCERA AVX | 14,972 | 478-KAM15ACG1H680JMCT-ND | $1.40000 | Direct |
| C0603T680J5GCLTU | KEMET | 0 | 399-C0603T680J5GCLTUTR-ND | $1.92601 | Direct |
| KAM15ACG1H680JT | KYOCERA AVX | 6,103 | 478-KAM15ACG1H680JTCT-ND | $1.56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.04400 | $10.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.83360 | $41.68 |

