

CGJ3E2C0G1H561J080AA | |
|---|---|
DigiKey Part Number | 445-8100-2-ND - Tape & Reel (TR) 445-8100-1-ND - Cut Tape (CT) 445-8100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H561J080AA |
Description | CAP CER 560PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H561J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A561J080AA | TDK | 11,968 | 445-9133-1-ND | $2.38000 | Upgrade |
| CGJ3E3C0G2D561J080AA | TDK | 5 | 445-9152-1-ND | $2.14000 | Upgrade |
| CGA3E2C0G1H561J080AA | TDK | 23,400 | 445-5649-1-ND | $1.15000 | Parametric Equivalent |
| AC0603JPNPO9BN561 | YAGEO | 14,868 | 13-AC0603JPNPO9BN561CT-ND | $1.07000 | Parametric Equivalent |
| AC0603JRNPO9BN561 | YAGEO | 0 | 13-AC0603JRNPO9BN561CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.72840 | $36.42 |
| 100 | $0.63960 | $63.96 |
| 500 | $0.49016 | $245.08 |
| 1,000 | $0.44413 | $444.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.74320 | $37.16 |
| 100 | $0.64790 | $64.79 |
| 500 | $0.48622 | $243.11 |
| 1,000 | $0.43582 | $435.82 |

