

CGJ3E2C0G1H390J080AA | |
|---|---|
DigiKey Part Number | 445-13331-2-ND - Tape & Reel (TR) 445-13331-1-ND - Cut Tape (CT) 445-13331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H390J080AA |
Description | CAP CER 39PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H390J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H390JT | KYOCERA AVX | 1,878 | 478-KAM15ACG1H390JTCT-ND | $1.64000 | Direct |
| C0603T330J5GCLTU | KEMET | 0 | 399-C0603T330J5GCLTUTR-ND | $1.92601 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42750 | $1,710.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.74400 | $74.40 |
| 500 | $0.57502 | $287.51 |
| 1,000 | $0.52281 | $522.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.86500 | $43.25 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.57090 | $285.45 |
| 1,000 | $0.51319 | $513.19 |

