330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

CGJ3E2C0G1H331J080AA

DigiKey Part Number
445-8097-2-ND - Tape & Reel (TR)
445-8097-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGJ3E2C0G1H331J080AA
Description
CAP CER 330PF 50V C0G 0603
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E2C0G1H331J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGJ3E2C0G2A331J080AATDK3,438445-9130-1-ND$2.14000Upgrade
CGA3E2C0G1H331J080AATDK35,974445-5646-1-ND$1.15000Parametric Equivalent
06035A331J4T4AKYOCERA AVX12,300478-KAM15ACG1H331JMCT-ND$1.48000Direct
AC0603JPNPO9BN331YAGEO14,80013-AC0603JPNPO9BN331CT-ND$1.07000Parametric Equivalent
AC0603JRNPO9BN331YAGEO4,569311-3280-1-ND$1.07000Parametric Equivalent
In-Stock: 2,695
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67080$33.54
100$0.58780$58.78
500$0.44856$224.28
1,000$0.40565$405.65