
AC0603JRNPO9BN331 | |
|---|---|
DigiKey Part Number | 311-3280-2-ND - Tape & Reel (TR) 311-3280-1-ND - Cut Tape (CT) 311-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN331 |
Description | CAP CER 330PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.60800 | $6.08 |
| 50 | $0.42580 | $21.29 |
| 100 | $0.36910 | $36.91 |
| 500 | $0.27476 | $137.38 |
| 1,000 | $0.24574 | $245.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19257 | $770.28 |
| 8,000 | $0.17719 | $1,417.52 |
| 12,000 | $0.16951 | $2,034.12 |
| 20,000 | $0.16099 | $3,219.80 |
| 28,000 | $0.15601 | $4,368.28 |
| 40,000 | $0.15123 | $6,049.20 |

